Arrow Electronic Components Online
G2R1SNDC24S|OMRON|simage
G2R1SNDC24S|OMRON|limage
Power Relays

G2R-1-SN DC24(S)

Power Relay 24VDC 10A SPDT(13mm 35.5mm) Plug-In

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    21.6
  • Coil Resistance (Ohm)
    1.113K
  • Maximum Pick-Up Voltage
    16.8VDC
  • Minimum Dropout Voltage
    3.6VDC
  • Maximum AC Switching Voltage (V)
    440
  • Maximum DC Switching Voltage (V)
    125
  • Maximum Switching Current (A)
    10
  • Maximum Switching Power
    300W|2.5kVA
  • Operate Time (ms)
    15
  • Release Time (ms)
    5
  • LED Indicator
    Yes
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Plug-In
  • Termination Style
    0.187Quick Connect
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    20
  • Product Depth (mm)
    13
  • Product Height (mm)
    35.5

Documentation and Resources

Datasheets
Design resources