Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
AC Blower
Maximum Voltage Rating (V)
230
Line Current (A)
1.75|1.82
Power Rating (W)
400|415
Typical Speed (r/min)
1950|2150
Maximum Airflow (CFM)
447.32|370.8
Maximum Pressure
250Pa
Bearings
Ball
Mounting
Flange Mount
Protection
IP44|Thermal Overload Protector
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
40
Product Length (Metric) (mm)
261
Product Depth (Metric) (mm)
281
Product Height (Metric) (mm)
125

