Arrow Electronic Components Online
G2E140AC1342|EBMPAPST|simage
G2E140AC1342|EBMPAPST|limage
Blowers and Fans

G2E140-AC13-42

AC Blower 115V 200W 50Hz/60Hz 251CFM 67dB Flange Mount

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8414.59.65.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    AC Blower
  • Maximum Voltage Rating (V)
    115
  • Power Rating (W)
    200
  • Maximum Airflow (CFM)
    251
  • Noise Level (dB)
    67
  • Mounting
    Flange Mount
  • Product Length (Metric) (mm)
    226.06
  • Product Depth (Metric) (mm)
    130.05
  • Product Height (Metric) (mm)
    261.11

Documentation and Resources

Datasheets
Design resources