Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.60
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
AC Blower
Maximum Voltage Rating (V)
230
Line Current (A)
0.39
Power Rating (W)
88
Typical Speed (r/min)
2150
Maximum Airflow (CFM)
144.2
Noise Level (dB)
65
Bearings
Ball
Mounting
Flange Mount
Protection
IP44|Thermal Overload Protector
Maximum Operating Temperature (°C)
55
Product Length (Metric) (mm)
171
Product Depth (Metric) (mm)
81
Product Height (Metric) (mm)
180

