Arrow Electronic Components Online
G2E120CR2101|EBMPAPST|simage
G2E120CR2101|EBMPAPST|limage
Blowers and Fans

G2E120-CR21-01

AC Blower Centrifugal Ball Bearing 230V 161.86CFM 170.5 X 180 X 110mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    AC Blower
  • Maximum Voltage Rating (V)
    230
  • Line Current (A)
    0.37|0.45
  • Power Rating (W)
    83|100
  • Typical Speed (r/min)
    2200|2050
  • Maximum Airflow (CFM)
    161.86
  • Bearings
    Ball
  • Size (Metric) (mm)
    170.5 X 180 X 110
  • Mounting
    Flange Mount
  • Protection
    IP44|Thermal Overload Protector
  • Maximum Operating Temperature (°C)
    50
  • Product Length (Metric) (mm)
    170.5
  • Product Depth (Metric) (mm)
    180
  • Product Height (Metric) (mm)
    110

Documentation and Resources

Datasheets
Design resources