Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.60
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
AC Blower
Maximum Voltage Rating (V)
115
Power Rating (W)
100
Maximum Airflow (CFM)
152
Noise Level (dB)
62
Bearings
Ball
Mounting
Flange Mount
Product Length (Metric) (mm)
174
Product Depth (Metric) (mm)
190
Product Height (Metric) (mm)
115

