Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.60
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
AC Blower
Maximum Voltage Rating (V)
230
Line Current (A)
0.37|0.5
Power Rating (W)
83|110
Typical Speed (r/min)
2500|2600
Bearing Type
Ball
Size (Metric) (mm)
178 X 193.5 X 115
Mounting
Flange Mount
Protection
IP44|Thermal Overload Protector
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
60
Product Weight (g)
1960
Product Length (Metric) (mm)
178
Product Depth (Metric) (mm)
193.5
Product Height (Metric) (mm)
115
Order Quantity