Arrow Electronic Components Online
G2E108AG6301|EBMPAPST|limage
G2E108AG6301|EBMPAPST|simage
Blowers and Fans

G2E108-AG63-01

AC Blower Centrifugal Ball Bearing 230V

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.15.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    AC Blower
  • Maximum Voltage Rating (V)
    230
  • Line Current (A)
    0.14|0.16
  • Power Rating (W)
    30|35
  • Typical Speed (r/min)
    1850
  • Bearing Type
    Ball
  • Mounting
    Flange Mount
  • Protection
    IP44|Thermal Overload Protector
  • Maximum Operating Temperature (°C)
    85
  • Product Length (Metric) (mm)
    115
  • Product Depth (Metric) (mm)
    159
  • Product Height (Metric) (mm)
    168

Documentation and Resources

Datasheets
Design resources