Arrow Electronic Components Online
G2E085AA0105|EBMPAPST|simage
G2E085AA0105|EBMPAPST|limage
Blowers and Fans

G2E085-AA01-05

AC Blower Centrifugal Ball Bearing 230V 55.9CFM 57dB

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    AC Blower
  • Maximum Voltage Rating (V)
    230
  • Power Rating (W)
    30
  • Maximum Airflow (CFM)
    55.9
  • Noise Level (dB)
    57
  • Bearing Type
    Ball
  • Mounting
    Flange Mount
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    117.5
  • Product Depth (Metric) (mm)
    76
  • Product Height (Metric) (mm)
    116.5
Order Quantity

Documentation and Resources

Datasheets
Design resources