Arrow Electronic Components Online
G29AP|NKK|simage
G29AP|NKK|limage
스위치 토글

G29AP

Switch Toggle ON OFF (ON) DPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount

NKK Switches
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Process Sealed
  • Actuator Style
    Round Lever
  • Pole Throw Configuration
    DPDT
  • Switch Configuration
    ON OFF (ON)
  • Bushing Type
    Unthreaded
  • Maximum Current Rating (A)
    0.1@28VAC 28VDC
  • Maximum Power Rating (VA)
    0.4@28VAC 28VDC
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    80
  • Electrical Life (Cycles)
    50000
  • Mechanical Life (Cycles)
    50000
  • Actuator Length (mm)
    3.8
  • Number of Rows
    2
  • Row Spacing (mm)
    2.54
  • Mounting
    PC Mount
  • Termination Style
    PC Pins
  • Number of Terminals
    6
  • Terminal Length (mm)
    2.6
  • Terminal Pitch (mm)
    2.54
  • Seal
    Total/Epoxy/Process/Ring(Nitrile Butadiene Rubber)
  • Seal Location
    Body/Terminals/N/A/N/A
  • Seal Description
    Total/Epoxy/Process/Ring(Nitrile Butadiene Rubber)
  • Base Material
    Glass Fiber/Polyamide
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Size Type
    Ultra-Miniature
  • Body Length (mm)
    7
  • Bushing Length (mm)
    1.6
  • Body Depth (mm)
    4.5
  • Body Height (mm)
    5.4
  • Product Weight (g)
    0.25
  • Product Length (mm)
    7
  • Product Depth (mm)
    4.5
  • Product Height (mm)
    10.8
Order Quantity

Documentation and Resources

Datasheets
Design resources