Arrow Electronic Components Online
G25410P|ORIONFAN|simage
G25410P|ORIONFAN|limage
Thermal Management Accessories

G254-10P

Thrml Mgmt Access Finger Guard 254mm

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Finger Guard
  • Fits Fan Size (mm)
    254
  • Product Length (mm)
    178.6
  • Product Depth (mm)
    178.6
  • Product Height (mm)
    6.4

Documentation and Resources

Datasheets
Design resources