Resistor Fixed Single-Through Hole
G24071931001J7A000
Res Wirewound 1K Ohm 5% 7W 100ppm/°C to 180ppm/°C Vitreous AXL
VishayProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.80
Automotive
No
PPAP
No
Resistance Value (Ohm)
1K
Tolerance
5%
Maximum Voltage Rating (V)
350
Power Rating (W)
7
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
350
Temperature Coefficient (ppm/°C)
100 to 180
Temperature Range @ Derated Power (°C)
40 to 350
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Vitreous
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Package Shape
Cylindrical
Product Diameter (mm)
8.5
Product Length (mm)
20.5
Product Weight (g)
2.2
Lead Diameter (mm)
0.8
Lead Length (mm)
38.75
Mounting
Through Hole

