Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.90.10.80
Automotive
Unknown
PPAP
Unknown
Type
Fan Guard
Fits Fan Size (mm)
200
Product Length (mm)
147
Product Depth (mm)
147
Product Height (mm)
5.4
Material
Metal

