Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
DC Blower
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
16 to 28
Line Current (A)
5
Power Rating (W)
100
Typical Speed (r/min)
2200
Bearing Type
Ball
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
130
Product Depth (Metric) (mm)
226.8
Product Height (Metric) (mm)
262

