Connector D-Subminiature
G17S0900110EU
Conn D-Sub SKT 9 POS 1.38mm Solder Pot ST Panel Mount 9 Terminal 1 Port
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
9
Number of Terminals
9
Number of Ports
1
Number of Rows
2
Termination Method
Solder Pot
Terminal Pitch (mm)
1.38
Body Orientation
Straight
Contact Gender
SKT
Shell Plating
Tin
Shell Size
E
Less Contact
No
Product Length (mm)
30.84
Product Depth (mm)
15.5
Product Height (mm)
12.55
Mounting
Panel Mount
Contact Plating
Gold Over Nickel

