Thermal Management Accessories
G172-10HA
Thrml Mgmt Access Finger Guard 172mm Nickel Chrome C1008 Steel
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.90.10.80
Automotive
Unknown
PPAP
Unknown
Type
Finger Guard
Fits Fan Size (mm)
172
Mounting
Screw Mount
Product Length (mm)
162.05
Product Depth (mm)
162.05
Product Height (mm)
6.45
Material
C1008 Steel
Color
Nickel Chrome

