Arrow Electronic Components Online
G17210H|ORIONFAN|simage
G17210H|ORIONFAN|limage
Thermal Management Accessories

G172-10H

Thrml Mgmt Access Finger Guard 172mm Nickel Chrome C1008 Steel

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Finger Guard
  • Fits Fan Size (mm)
    172
  • Mounting
    Screw Mount
  • Product Length (mm)
    162.05
  • Product Depth (mm)
    162.05
  • Product Height (mm)
    6.45
  • Material
    C1008 Steel
  • Color
    Nickel Chrome

Documentation and Resources

Datasheets
Design resources