Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
Fan Guard
Fits Fan Size (mm)
120
Packaging
Box
Product Length (mm)
115.6
Product Depth (mm)
5.5
Product Height (mm)
115.6
Material
Nickel Chrome
Order Quantity