Arrow Electronic Components Online
G09433A019C|BEL_FUSE|simage
G09433A019C|BEL_FUSE|limage
Connector Telephone and Telecom

G09-433A-019C

Conn RJ-45 (4)RCP 32 POS 1.02mm/2.03mm Solder RA Thru-Hole 64 Terminal 4 Port

Bel
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Type
    RJ-45
  • Gender
    (4)RCP
  • Number of Terminals
    64
  • Number of Contacts
    32
  • Number of Ports
    4
  • Number of Loaded Positions
    64
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.02/2.03
  • Body Orientation
    Right Angle
  • Maximum Data Rate
    10Gbps
  • Left/Right LED Color
    (Green|Yellow)/(Green|Yellow)
  • Integrated Magnetics
    Yes
  • Shell Material
    Stainless Steel
  • Shell Plating
    Matte Tin
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Product Style
    Multiport
  • Product Length (mm)
    58.27
  • Product Depth (mm)
    32.77
  • Product Height (mm)
    12.67
  • Spring Option
    Yes
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources