Arrow Electronic Components Online
G003I|CKCOMP|simage
G003I|CKCOMP|limage
Switch Accessories

G003I

Switch Access Round Cap Push Button Switch

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8538.90.81.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Round Cap
  • Switch Type
    Push Button Switch
  • Color
    Ivory
  • Product Depth (mm)
    6.25
  • Product Length (mm)
    6.25
  • Product Height (mm)
    9.04

Documentation and Resources

Datasheets
Design resources