Arrow Electronic Components Online
FZTA14TA|DIODEZTX|simage
FZTA14TA|DIODEZTX|limage
Darlington BJT

FZTA14TA

Trans Darlington NPN 30V 1A 3000mW 4-Pin(3+Tab) SOT-223 T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    COMPONENTS
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Configuration
    Single Dual Collector
  • Number of Elements per Chip
    1
  • Maximum Collector-Emitter Voltage (V)
    30
  • Maximum Collector-Base Voltage (V)
    30
  • Maximum Base-Emitter Voltage (V)
    10
  • Maximum Base-Emitter Saturation Voltage (V)
    2@0.1mA@100mA|2.2@1mA@1A
  • Maximum Continuous DC Collector Current (A)
    1
  • Maximum Collector Cut-Off Current (uA)
    0.1
  • Typical Current Gain Bandwidth (MHz)
    170
  • Maximum Collector-Emitter Saturation Voltage (V)
    1.5@0.1mA@100mA|1.6@1mA@1A
  • Minimum DC Current Gain
    10000@10mA@5V|20000@100mA@5V|5000@1A@5V
  • Maximum Power Dissipation (mW)
    3000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.6
  • Package Width
    3.5
  • Package Length
    6.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources