Arrow Electronic Components Online
FZT493ATA|DIODEZTX|simage
FZT493ATA|DIODEZTX|limage
GP BJT

FZT493ATA

Trans GP BJT NPN 60V 1A 3000mW 4-Pin(3+Tab) SOT-223 T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Power
  • Configuration
    Single Dual Collector
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    120
  • Maximum Collector-Emitter Voltage (V)
    60
  • Maximum Base-Emitter Voltage (V)
    7
  • Maximum Base-Emitter Saturation Voltage (V)
    1.15@100mA@1A
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.25@50mA@500mA|0.5@100mA@1A
  • Maximum DC Collector Current (A)
    1
  • Maximum Collector Cut-Off Current (nA)
    100
  • Minimum DC Current Gain
    20@1A@10V|300@1mA@10V|500@150mA@10V|300@250mA@10V|100@500mA@10V
  • Maximum Power Dissipation (mW)
    3000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1.6
  • Package Width
    3.5
  • Package Length
    6.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources