Arrow Electronic Components Online
FZ3600R12HP4HOSA2|INFINEON|simage
FZ3600R12HP4HOSA2|INFINEON|limage
IGBT Modules

FZ3600R12HP4HOSA2

Trans IGBT Module N-CH 1200V 4.93KA 19000W 9-Pin IHMB190-2 Tray

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Technology
    Trench
  • Channel Type
    N
  • Configuration
    Triple
  • Typical Collector-Emitter Saturation Voltage (V)
    1.7
  • Maximum Collector-Emitter Voltage (V)
    1200
  • Maximum Power Dissipation (mW)
    19000
  • Maximum Gate Emitter Voltage (V)
    ±20
  • Maximum Continuous DC Collector Current (A)
    4930
  • Maximum Gate Emitter Leakage Current (uA)
    0.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tray
  • Mounting
    Screw
  • Package Width
    140
  • Package Length
    190
  • PCB changed
    9
  • Supplier Package
    IHMB190-2
  • Pin Count
    9
Order Quantity

Documentation and Resources

Datasheets
Design resources