Arrow Electronic Components Online
FY1113F730TR|STANLEY|simage
FY1113F730TR|STANLEY|limage
LEDs

FY1113F-730-TR

LED Uni-Color Yellow 592nm 2-Pin

Stanley Electric Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Yellow
  • Number of LEDs
    1
  • LED Material
    AlInGaP
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Non Diffused
  • Mounting Orientation
    Top Mount
  • Intensity
    200mcd(Max)
  • Dominant Wavelength (nm)
    590
  • Peak Wavelength (nm)
    592
  • Maximum Forward Current (mA)
    30
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.4
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    81
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Yellow
  • High Power
    No
  • High Brightness
    No
  • Product Weight (g)
    0.0021
  • Mounting
    Surface Mount
  • Package Height
    0.6
  • Package Length
    2.1
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources