Arrow Electronic Components Online
FXTH871511DT1|NXP|limage
FXTH871511DT1|NXP|simage
Board Mount Pressure Sensors

FXTH871511DT1

Board Mount Pressure Sensor 100kPa to 1500kPa Differential 24-Pin QFN EP T/R Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Device Pressure Type
    Differential
  • Operating Pressure Range
    100kPa to 1500kPa
  • Minimum Operating Supply Voltage (V)
    1.8
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Media
    Gas
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.25(Max) mm
  • Package Width
    7 mm
  • Package Length
    7 mm
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources