Arrow Electronic Components Online
FXTH8709116T1|NXP|simage
FXTH8709116T1|NXP|limage
Specialized Sensors

FXTH8709116T1

Pressure Sensor, Accelerometer and Temperature Sensor Digital Output 3V 24-Pin QFN EP T/R Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Category
    Pressure Sensor, Accelerometer and Temperature Sensor
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Minimum Storage Temperature (°C)
    -50
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3
  • Mounting
    Surface Mount
  • Package Height
    2.25(Max)
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources