Reduced Price
Specialized Sensors
FXTH870902DT1
Pressure Sensor, Accelerometer and Temperature Sensor 24-Pin QFN EP T/R Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
8542.39.00.01
SVHC
Yes
Automotive
Yes
PPAP
Yes
Category
Pressure Sensor, Accelerometer and Temperature Sensor
Minimum Storage Temperature (°C)
-50
Mounting
Surface Mount
Package Height
2.25(Max) mm
Package Width
7 mm
Package Length
7 mm
PCB changed
24
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
24
Lead Shape
No Lead
We don't have prices now, please check later
Order Quantity

