Arrow Electronic Components Online
FXP600048S|BELPOWER|simage
FXP600048S|BELPOWER|limage
AC to DC Power Supplies

FXP6000-48-S

AC/DC Power Supply Single-OUT 48V 125A 6KW

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8504.40.95.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Rack Mount
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    48
  • Output Current (A)
    125
  • Output Power (W)
    6000
  • Minimum AC Input Voltage (V)
    180
  • Maximum AC Input Voltage (V)
    528
  • Line Regulation
    0.15%
  • Load Regulation
    0.2%
  • Maximum Input Current (A)
    28(rms)
  • Input Frequency (Hz)
    50 to 60
  • Efficiency (%)
    91(Typ)
  • Configurable
    No
  • Power Indicator
    Yes
  • Ripple and Noise
    2%(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    13000
  • Mounting
    Screw
  • Package Height
    127
  • Package Width
    203.2
  • Package Length
    408.7

Documentation and Resources

Datasheets
Design resources