Arrow Electronic Components Online
FXP150032G|BELPOWER|simage
FXP150032G|BELPOWER|limage
AC to DC Power Supplies

FXP1500-32G

AC/DC Power Supply Dual-OUT 32V/5V 46.9A/1A 1505W

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    2
  • Output Type
    Fixed
  • Output Voltage (V)
    32|5
  • Output Current (A)
    46.9|1
  • Output Power (W)
    1505
  • Minimum AC Input Voltage (V)
    85
  • Typical AC Input Voltage (V)
    230
  • Maximum AC Input Voltage (V)
    264
  • Line Regulation
    0.5%
  • Load Regulation
    1%
  • Maximum Input Current (A)
    20(rms)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1
  • Efficiency (%)
    89(Min)
  • Power Indicator
    Yes
  • Ripple and Noise
    320mV|50mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Rack
  • Package Height
    40.5
  • Package Width
    141.2
  • Package Length
    322.8

Documentation and Resources

Datasheets
Design resources