Arrow Electronic Components Online
FXLA108BQX|ONSEMI|simage
FXLA108BQX|ONSEMI|limage
Level Translators

FXLA108BQX

Voltage Level Translator 8-CH Bidirectional 20-Pin WQFN EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    FXLA108BQX
  • Automotive
    No
  • PPAP
    No
  • Logic Function
    Voltage Level Translator
  • Channel Type
    Bidirectional
  • Number of Channels
    8
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    8.5@1.4V to 1.6V
  • Absolute Propagation Delay Time (ns)
    1700
  • Minimum High Level Input Voltage (V)
    1.6
  • Output Type
    3-State
  • Maximum Low Level Output Current (mA)
    0.004
  • Maximum High Level Output Current (mA)
    -0.004
  • Minimum Operating Supply Voltage (V)
    1.1
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Quiescent Current (mA)
    0.01
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.5
  • Package Length
    4.5
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources