Arrow Electronic Components Online
FX2380S0.5SV10|HIROSE|simage
FX2380S0.5SV10|HIROSE|limage
Connector Headers and PCB Receptacles

FX23-80S-0.5SV10

Conn Board to Board RCP 80 POS 0.5mm Solder ST SMD Tray

Hirose Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Board to Board
  • Gender
    RCP
  • Number of Contacts
    80
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.5
  • Body Orientation
    Straight
  • Speed Rating (Gbps)
    8
  • Maximum Current Rating (A)
    0.5
  • Maximum Voltage Rating
    50VDC|50VAC
  • Maximum Contact Resistance (mOhm)
    70
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tray
  • Product Weight (g)
    2.68
  • Product Length (mm)
    32.2
  • Product Depth (mm)
    7.6
  • Product Height (mm)
    16.8
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources