Arrow Electronic Components Online
FX0454|BULGIN|limage
FX0454|BULGIN|simage
Fuse Accessories

FX0454

Fuse Holder 10A 250VAC/250VDC Panel Mount Solder Lug Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Fuse Holder
  • Fuse Size
    5 X 20
  • Current Rating (A)
    10
  • Maximum Voltage Rating
    250VAC|250VDC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Termination Style
    Solder Lug
  • Packaging
    Bulk
  • Body Material
    Polyester
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources