Arrow Electronic Components Online
FX0385BK|BULGIN|simage
FX0385BK|BULGIN|limage
Fuse Accessories

FX0385/BK

Fuse Holder 10A 50V In Line Screw Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Fuse Holder
  • Fuse Type
    Cartridge
  • Fuse Size
    5 X 20
  • Number of Poles
    1
  • Current Rating (A)
    10
  • Maximum Voltage Rating
    50V
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Termination Style
    Screw
  • Packaging
    Bulk
  • Product Diameter (mm)
    15.49
  • Product Length (mm)
    78.7
  • Body Material
    Nylon 6/6
  • Color
    Black
  • Mounting
    In Line
Order Quantity

Documentation and Resources

Datasheets
Design resources