Arrow Electronic Components Online
FX0380|BULGIN|simage
FX0380|BULGIN|limage
Fuse Accessories

FX0380

Fuse Holder 10A 50VAC In Line Screw Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.85.85
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Fuse Holder
  • Fuse Type
    Miniature
  • Fuse Size
    5 X 20
  • Number of Poles
    1
  • Current Rating (A)
    10
  • Maximum Voltage Rating
    50VAC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    90
  • Termination Style
    Screw
  • Packaging
    Bulk
  • Mounting
    In Line

Documentation and Resources

Datasheets
Design resources