Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Fuse Holder
Fuse Type
Miniature
Fuse Size
5 X 20
Number of Poles
1
Current Rating (A)
10
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Termination Style
Solder Lug
Packaging
Bulk
Color
Black
Mounting
Panel Mount
Order Quantity

