Arrow Electronic Components Online
FX0296|BULGIN|simage
FX0296|BULGIN|limage
Fuse Accessories

FX0296

Fuse Holder 6.3A 250V Panel Mount Solder Lug Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Fuse Holder
  • Fuse Type
    Cartridge
  • Fuse Size
    5 X 20
  • Number of Poles
    1
  • Current Rating (A)
    6.3
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Termination Style
    Solder Lug
  • Packaging
    Bulk
  • Product Diameter (mm)
    15.9
  • Body Material
    Glass/Nylon
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources