Arrow Electronic Components Online
FX0185|BULGIN|limage
FX0185|BULGIN|simage
Fuse Accessories

FX0185

Fuse Holder 10A 50V In Line Wire Lead Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Fuse Holder
  • Fuse Type
    Cartridge
  • Fuse Size
    6.3 X 32
  • Number of Poles
    1
  • Current Rating (A)
    10
  • Maximum Voltage Rating
    50V
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Termination Style
    Wire Lead
  • Packaging
    Bulk
  • Body Material
    Polybutene
  • Mounting
    In Line

Documentation and Resources

Datasheets
Design resources