Optical Add/Drop Multiplexers
FWSF-OADM-1-59
1 Channel Optical Add and Drop Multiplexer 1591nm SC Connector
CoherentProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991.b.5.d
Part Status
Unconfirmed
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Connector Type
SC
Number of Channels
1
Center Wavelength (nm)
1591
Directivity (dB)
55
Add Isolation (dB)
30
Drop Isolation (dB)
50
Pass Isolation (dB)
28
Add Insertion Loss (dB)
1.3
Return Loss (dB)
45
Drop Insertion Loss (dB)
1.3
Pass Insertion Loss (dB)
1.4
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Mounting
Rack
Package Height
43.18
Package Width
210.82
Package Length
264.16

