Product Technical Specifications
ECCN (US)
5A991.b.5.d
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Connector Type
SC
Directivity (dB)
55
Add Insertion Loss (dB)
2.8
Return Loss (dB)
45
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Mounting
Screw
Package Height
43.18
Package Width
210.82
Package Length
264.16
We don't have prices now, please check later.
Order Quantity

