Product Technical Specifications
ECCN (US)
5A991.b.5.d
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Connector Type
SC
Center Wavelength (nm)
1310
Directivity (dB)
>=55
Return Loss (dB)
>=45
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Mounting
Screw
Package Height
43.18
Package Width
210.82
Package Length
264.16

