Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Application
AC and DC Drives|Common DC Bus|Power Converters|Power Rectifiers|Soft Starters
Fuse Size (mm)
14 X 51
Current Rating (A)
25
Maximum Voltage Rating (V)
700
Maximum AC Voltage Rating (V)
700
Maximum Power Dissipation (W)
7
Typical Melting I2t (A²S)
47
Termination Style
Cartridge
Number of Terminals
2
Packaging
Carton
Product Weight (g)
20.3
Product Length (mm)
50.8
Product Diameter (mm)
14.3
Fuse Material
Ceramic
Mounting
Holder
Order Quantity

