Arrow Electronic Components Online
FWLF16217D51|FINISAR|simage
FWLF16217D51|FINISAR|limage
Fiber Optic Transceivers

FWLF16217D51

TX/RX Optical Fiber 2.67Gbps 20-Pin

Coherent
Datasheets 

Product Technical Specifications
  • ECCN (US)
    5A991.b.5.a
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    TX/RX
  • Emitter Type
    DFB Laser
  • Fiber Mode
    Single
  • Connector Type
    LC
  • Maximum Data Rate
    2.67Gbps
  • Peak Wavelength (nm)
    1511/1620(Max)
  • Form Factor
    SFP
  • Rise Time (ns)
    0.18
  • Maximum Fall Time (ns)
    0.18
  • Maximum Forward Current (mA)
    300
  • Minimum Operating Supply Voltage (V)
    3.15
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Snap Fit To Panel
  • Package Height
    12.43
  • Package Width
    14.8
  • Package Length
    56.64
  • PCB changed
    20
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources