Product Technical Specifications
ECCN (US)
5A991.b.5.a
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Type
TX/RX
Emitter Type
DFB Laser
Fiber Mode
Single
Connector Type
LC
Maximum Data Rate
2.67Gbps
Peak Wavelength (nm)
1471/1620(Max)
Form Factor
SFP
Rise Time (ns)
0.18
Maximum Fall Time (ns)
0.18
Maximum Forward Current (mA)
300
Minimum Operating Supply Voltage (V)
3.15
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Mounting
Snap Fit To Panel
Package Height
12.43
Package Width
14.8
Package Length
56.64
PCB changed
20
Pin Count
20
Order Quantity

