Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Type
TX/RX
Emitter Type
DFB Laser
Fiber Mode
Single
Maximum Data Rate
2.7Gbps
Peak Wavelength (nm)
1550.12/1570(Max)
Form Factor
SFP
Rise Time (ns)
0.16/0.15
Maximum Fall Time (ns)
0.16/0.15
Average Optical Output Power (dBm)
0 to 4
Minimum Operating Supply Voltage (V)
3.13
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.5
Minimum Operating Temperature (°C)
-5
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Extended
Mounting
Snap Fit To Panel
Package Height
12.44
Package Width
14.8
Package Length
56.65
PCB changed
20
Pin Count
20
We don't have prices now, please check later.
Order Quantity

