Arrow Electronic Components Online
FWH-001A6F|EATON|simage
FWH-001A6F|EATON|limage
Fuses

FWH-001A6F

Fuse Cartridge Fast Acting 1A 500V Holder Cartridge 6 X 32mm Ceramic Carton CSA/UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Fast
  • Application
    Motor Circuit
  • Fuse Size (mm)
    6 X 32
  • Current Rating (A)
    1
  • Maximum Voltage Rating (V)
    500
  • Maximum AC Voltage Rating (V)
    500
  • Maximum Power Dissipation (W)
    1.7
  • Typical Melting I2t (A²S)
    0.4
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Packaging
    Carton
  • Product Weight (g)
    2.8
  • Product Length (mm)
    31.8
  • Product Diameter (mm)
    6.4
  • Fuse Material
    Ceramic
  • Mounting
    Holder

Documentation and Resources

Datasheets
Design resources