Arrow Electronic Components Online
FWD5|BELDEN|simage
FWD5|BELDEN|limage
Connector Circular

FWD 5

Conn Circular Adapter PIN/SKT 10 POS ST Panel Mount 1 Port

Belden
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular Adapter
  • Gender
    PL/RCP
  • Mounting
    Panel Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    10
  • Contact Gender
    PIN/SKT
  • Less Contact
    No
  • Contact Material
    Brass
  • Contact Plating
    Gold Over Nickel
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    80
  • IP Rating
    IP67
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    5
  • Product Length (mm)
    31.7
  • Product Depth (mm)
    21
  • Product Height (mm)
    19

Documentation and Resources

Datasheets
Design resources