Arrow Electronic Components Online
FWA-25A10F|EATON|simage
FWA-25A10F|EATON|limage
Fuses

FWA-25A10F

Fuse Midget 25A 150V Holder Cartridge 10 X 38mm

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Midget
  • Application
    Motor Circuit
  • Fuse Size (mm)
    10 X 38
  • Current Rating (A)
    25
  • Maximum Voltage Rating (V)
    150
  • Maximum AC Voltage Rating (V)
    150
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Product Length (mm)
    38.1
  • Product Diameter (mm)
    10.3
  • Mounting
    Holder
Order Quantity

Documentation and Resources

Datasheets
Design resources