Arrow Electronic Components Online
FW3740009|DIODEZTX|simage
FW3740009|DIODEZTX|limage
Crystals

FW3740009

Crystal 37.4MHz ±10ppm (Tol) ±15ppm (Stability) 11pF FUND 100Ohm 4-Pin SMD T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    37.4
  • Frequency Tolerance (ppm)
    ±10
  • Frequency Stability (ppm)
    ±15
  • Frequency Aging (ppm/Year)
    ±3 (1st)
  • Load Capacitance (pF)
    11
  • Series Resistance (Ohm)
    100
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.45
  • Package Width
    1.6
  • Package Length
    2
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources