Crystals
FW3200034
Crystal 32MHz ±10ppm (Tol) ±20ppm (Stability) 8pF FUND 100Ohm 4-Pin Ultra Mini-CSMD T/R
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.60
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
32
Frequency Tolerance (ppm)
±10
Frequency Stability (ppm)
±20
Frequency Aging (ppm/Year)
±5 (1st)
Load Capacitance (pF)
8
Series Resistance (Ohm)
100
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.45
Package Width
1.6
Package Length
2
PCB changed
4
Supplier Package
Ultra Mini-CSMD
Pin Count
4
We don't have prices now, please check later.
Order Quantity

