Arrow Electronic Components Online
FW3200009|DIODEZTX|simage
FW3200009|DIODEZTX|limage
크리스탈

FW3200009

Crystal 32MHz 12pF FUND 100Ohm 4-Pin Ultra Mini-CSMD T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8541.60.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    32
  • Frequency Aging (ppm/Year)
    ±5 (1st)
  • Load Capacitance (pF)
    12
  • Series Resistance (Ohm)
    100
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.45
  • Package Width
    1.6
  • Package Length
    2
  • PCB changed
    4
  • Supplier Package
    Ultra Mini-CSMD
  • Pin Count
    4

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources